
RT0805DRE071KL | |
---|---|
DigiKey Part Number | 311-2813-2-ND - Tape & Reel (TR) 311-2813-1-ND - Cut Tape (CT) 311-2813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE071KL |
Description | RES SMD 1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE071KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
25 | $0.24640 | $6.16 |
50 | $0.24300 | $12.15 |
100 | $0.23890 | $23.89 |
250 | $0.23452 | $58.63 |
500 | $0.13104 | $65.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11725 | $586.25 |
10,000 | $0.10050 | $1,005.00 |
15,000 | $0.09632 | $1,444.80 |
25,000 | $0.09213 | $2,303.25 |