RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE0748K7L

DigiKey Part Number
13-RT0402FRE0748K7LTR-ND - Tape & Reel (TR)
13-RT0402FRE0748K7LCT-ND - Cut Tape (CT)
13-RT0402FRE0748K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE0748K7L
Description
RES SMD 48.7K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE0748K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,418
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17300$1.73
25$0.16800$4.20
50$0.15980$7.99
100$0.15150$15.15
250$0.14292$35.73
500$0.07738$38.69
5,000$0.06829$341.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09236$923.60
20,000$0.07557$1,511.40
30,000$0.05735$1,720.50
50,000$0.05621$2,810.50
120,000$0.05566$6,679.20
240,000$0.05372$12,892.80
250,000$0.05362$13,405.00
Manufacturers Standard Package