
RT0805DRD075R1L | |
---|---|
DigiKey Part Number | YAG5010TR-ND - Tape & Reel (TR) YAG5010CT-ND - Cut Tape (CT) YAG5010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD075R1L |
Description | RES SMD 5.1 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD075R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.96900 | $9.69 |
25 | $0.91640 | $22.91 |
50 | $0.86220 | $43.11 |
100 | $0.75790 | $75.79 |
250 | $0.65328 | $163.32 |
500 | $0.58626 | $293.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41876 | $2,093.80 |
10,000 | $0.37689 | $3,768.90 |
15,000 | $0.37653 | $5,647.95 |
25,000 | $0.37587 | $9,396.75 |