
RT0805DRD073K9L | |
|---|---|
DigiKey Part Number | 311-2743-2-ND - Tape & Reel (TR) 311-2743-1-ND - Cut Tape (CT) 311-2743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD073K9L |
Description | RES SMD 3.9K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD073K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 25 | $0.36520 | $9.13 |
| 50 | $0.34540 | $17.27 |
| 100 | $0.32560 | $32.56 |
| 250 | $0.30188 | $75.47 |
| 500 | $0.28546 | $142.73 |
| 1,000 | $0.27041 | $270.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22889 | $1,144.45 |
| 10,000 | $0.21858 | $2,185.80 |
| 15,000 | $0.21308 | $3,196.20 |
| 25,000 | $0.20670 | $5,167.50 |
| 35,000 | $0.20279 | $7,097.65 |
| 50,000 | $0.19892 | $9,946.00 |

