RT0805DRD0723R7L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.23617
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.15743
Datasheet

Upgrade


YAGEO
In Stock: 4,270
Unit Price: $0.27000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.10081
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.33564
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.10659
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.38305
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.30727
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.47430
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15909
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.10529
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.05257
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02827
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.24000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD0723R7L

DigiKey Part Number
RT0805DRD0723R7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRD0723R7L
Description
RES SMD 23.7 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
23.7 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD0723R7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23527$1,176.35
Manufacturers Standard Package