
RT0805DRD07200KL | |
---|---|
DigiKey Part Number | 311-2718-2-ND - Tape & Reel (TR) 311-2718-1-ND - Cut Tape (CT) 311-2718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD07200KL |
Description | RES SMD 200K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD07200KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32900 | $3.29 |
25 | $0.32280 | $8.07 |
50 | $0.31940 | $15.97 |
100 | $0.28980 | $28.98 |
250 | $0.27232 | $68.08 |
1,000 | $0.25783 | $257.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29388 | $1,469.40 |
10,000 | $0.21886 | $2,188.60 |
15,000 | $0.21336 | $3,200.40 |
25,000 | $0.20696 | $5,174.00 |
35,000 | $0.20305 | $7,106.75 |
50,000 | $0.19917 | $9,958.50 |
60,000 | $0.19728 | $11,836.80 |
120,000 | $0.19068 | $22,881.60 |
125,000 | $0.19031 | $23,788.75 |