
RT0805DRD071K4L | |
---|---|
DigiKey Part Number | 311-2712-2-ND - Tape & Reel (TR) 311-2712-1-ND - Cut Tape (CT) 311-2712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD071K4L |
Description | RES SMD 1.4K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD071K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33800 | $3.38 |
25 | $0.33240 | $8.31 |
50 | $0.32760 | $16.38 |
100 | $0.29800 | $29.80 |
250 | $0.26012 | $65.03 |
500 | $0.25782 | $128.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18473 | $923.65 |