
RT0805DRD0710RL | |
|---|---|
DigiKey Part Number | 311-2700-2-ND - Tape & Reel (TR) 311-2700-1-ND - Cut Tape (CT) 311-2700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD0710RL |
Description | RES SMD 10 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.76500 | $7.65 |
| 25 | $0.70720 | $17.68 |
| 50 | $0.66920 | $33.46 |
| 100 | $0.63220 | $63.22 |
| 250 | $0.58636 | $146.59 |
| 500 | $0.55512 | $277.56 |
| 1,000 | $0.52642 | $526.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44781 | $2,239.05 |
| 10,000 | $0.42871 | $4,287.10 |
| 15,000 | $0.41857 | $6,278.55 |
| 25,000 | $0.40680 | $10,170.00 |
| 35,000 | $0.39963 | $13,987.05 |
| 50,000 | $0.39252 | $19,626.00 |

