RT0805CRE0748R7L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.06654
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.09488
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.10081
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.29837
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,850
Unit Price: $0.16000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.45012
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.30314
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.47637
Datasheet

Upgrade


Susumu
In Stock: 4,990
Unit Price: $0.19000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.28149
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.38305
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.09274
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.48000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRE0748R7L

DigiKey Part Number
RT0805CRE0748R7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRE0748R7L
Description
RES SMD 48.7 OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48.7 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRE0748R7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.45241$2,262.05
Manufacturers Standard Package