
RT0805CRE0710KL | |
---|---|
DigiKey Part Number | 13-RT0805CRE0710KLTR-ND - Tape & Reel (TR) 13-RT0805CRE0710KLCT-ND - Cut Tape (CT) 13-RT0805CRE0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805CRE0710KL |
Description | RES SMD 10K OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRE0710KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.82900 | $8.29 |
25 | $0.77200 | $19.30 |
50 | $0.73080 | $36.54 |
100 | $0.68970 | $68.97 |
250 | $0.64044 | $160.11 |
500 | $0.60646 | $303.23 |
1,000 | $0.57534 | $575.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.51444 | $2,572.20 |
10,000 | $0.49275 | $4,927.50 |
15,000 | $0.48125 | $7,218.75 |
25,000 | $0.46790 | $11,697.50 |
35,000 | $0.45979 | $16,092.65 |
50,000 | $0.45173 | $22,586.50 |
60,000 | $0.44782 | $26,869.20 |
120,000 | $0.43417 | $52,100.40 |
125,000 | $0.43342 | $54,177.50 |