
RT0805CRE0710KL | |
|---|---|
DigiKey Part Number | 13-RT0805CRE0710KLTR-ND - Tape & Reel (TR) 13-RT0805CRE0710KLCT-ND - Cut Tape (CT) 13-RT0805CRE0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805CRE0710KL |
Description | RES SMD 10K OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRE0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.88000 | $8.80 |
| 25 | $0.81240 | $20.31 |
| 50 | $0.76780 | $38.39 |
| 100 | $0.72510 | $72.51 |
| 250 | $0.67352 | $168.38 |
| 500 | $0.63750 | $318.75 |
| 1,000 | $0.60486 | $604.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.51509 | $2,575.45 |
| 10,000 | $0.49338 | $4,933.80 |
| 15,000 | $0.48186 | $7,227.90 |
| 25,000 | $0.46850 | $11,712.50 |
| 35,000 | $0.46037 | $16,112.95 |
| 50,000 | $0.45231 | $22,615.50 |

