333 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0402FR-7W0R333L

DigiKey Part Number
13-PT0402FR-7W0R333LTR-ND - Tape & Reel (TR)
13-PT0402FR-7W0R333LCT-ND - Cut Tape (CT)
13-PT0402FR-7W0R333LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0402FR-7W0R333L
Description
RES 0.333 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
333 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0402FR-7W0R333L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,459
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.81700$18.17
25$1.53560$38.39
50$1.35980$67.99
100$1.21020$121.02
250$1.04612$261.53
500$0.94284$471.42
1,000$0.85528$855.28
5,000$0.69924$3,496.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.64820$6,482.00
20,000$0.60486$12,097.20
30,000$0.58260$17,478.00
50,000$0.55742$27,871.00
70,000$0.54615$38,230.50
Manufacturers Standard Package