RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRD071RL

DigiKey Part Number
13-RT0805CRD071RLTR-ND - Tape & Reel (TR)
13-RT0805CRD071RLCT-ND - Cut Tape (CT)
13-RT0805CRD071RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805CRD071RL
Description
RES SMD 1 OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRD071RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,885
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.83800$8.38
25$0.77840$19.46
50$0.73400$36.70
100$0.69300$69.30
250$0.64376$160.94
500$0.60942$304.71
1,000$0.57814$578.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.51696$2,584.80
10,000$0.49519$4,951.90
15,000$0.48363$7,254.45
25,000$0.47023$11,755.75
35,000$0.46207$16,172.45
50,000$0.45398$22,699.00
60,000$0.45005$27,003.00
120,000$0.43635$52,362.00
125,000$0.43560$54,450.00
Manufacturers Standard Package