RT0805CRD0710R2L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.21871
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.35959
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.73201
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.81238
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.97663
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.58558
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.44753
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82094
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.54334
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRD0710R2L

DigiKey Part Number
RT0805CRD0710R2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRD0710R2L
Description
RES SMD 10.2 OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.2 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRD0710R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.52022$2,601.10
Manufacturers Standard Package