RT0805CRB07100KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 10,238
Unit Price: $7.06000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $5.00388
Datasheet

Similar


Panasonic Electronic Components
In Stock: 30,753
Unit Price: $3.28000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 14,484
Unit Price: $3.94000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $3.00610
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.71741
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.54858
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $4.90725
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $5.17000
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRB07100KL

DigiKey Part Number
RT0805CRB07100KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRB07100KL
Description
RES SMD 100K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRB07100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.85928$4,296.40
Manufacturers Standard Package