
RT0805BRE07560KL | |
---|---|
DigiKey Part Number | YAG4995TR-ND - Tape & Reel (TR) YAG4995CT-ND - Cut Tape (CT) YAG4995DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE07560KL |
Description | RES SMD 560K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE07560KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.92000 | $9.20 |
25 | $0.85400 | $21.35 |
50 | $0.80460 | $40.23 |
100 | $0.76030 | $76.03 |
250 | $0.70648 | $176.62 |
500 | $0.66886 | $334.43 |
1,000 | $0.63479 | $634.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.56800 | $2,840.00 |
10,000 | $0.54427 | $5,442.70 |
15,000 | $0.53168 | $7,975.20 |
25,000 | $0.51709 | $12,927.25 |
35,000 | $0.50822 | $17,787.70 |
50,000 | $0.49941 | $24,970.50 |
60,000 | $0.49514 | $29,708.40 |
120,000 | $0.48034 | $57,640.80 |