RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE07499KL

DigiKey Part Number
13-RT0805BRE07499KLTR-ND - Tape & Reel (TR)
13-RT0805BRE07499KLCT-ND - Cut Tape (CT)
13-RT0805BRE07499KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRE07499KL
Description
RES SMD 499K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE07499KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,770
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.92200$9.22
25$0.85600$21.40
50$0.80680$40.34
100$0.76230$76.23
250$0.70828$177.07
500$0.67058$335.29
1,000$0.63642$636.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.56946$2,847.30
10,000$0.54567$5,456.70
15,000$0.53304$7,995.60
25,000$0.51842$12,960.50
35,000$0.50952$17,833.20
50,000$0.50069$25,034.50
60,000$0.49640$29,784.00
120,000$0.48157$57,788.40
Manufacturers Standard Package