RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE07470RL

DigiKey Part Number
13-RT0805BRE07470RLTR-ND - Tape & Reel (TR)
13-RT0805BRE07470RLCT-ND - Cut Tape (CT)
13-RT0805BRE07470RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRE07470RL
Description
RES SMD 470 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE07470RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.37100$13.71
25$1.29080$32.27
50$1.20540$60.27
100$1.06330$106.33
250$0.92128$230.32
500$0.63472$317.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.56951$2,847.55
10,000$0.50822$5,082.20
15,000$0.49941$7,491.15
25,000$0.49514$12,378.50
120,000$0.48034$57,640.80
Manufacturers Standard Package