45.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE0745K3L

DigiKey Part Number
YAG4987TR-ND - Tape & Reel (TR)
YAG4987CT-ND - Cut Tape (CT)
YAG4987DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRE0745K3L
Description
RES SMD 45.3K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
45.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE0745K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.96200$9.62
25$0.89760$22.44
50$0.84680$42.34
100$0.80000$80.00
250$0.74256$185.64
500$0.70326$351.63
1,000$0.66734$667.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.56873$2,843.65
10,000$0.54497$5,449.70
15,000$0.53236$7,985.40
25,000$0.51775$12,943.75
35,000$0.50887$17,810.45
50,000$0.50005$25,002.50
Manufacturers Standard Package