
RT0805BRE073KL | |
|---|---|
DigiKey Part Number | 13-RT0805BRE073KLTR-ND - Tape & Reel (TR) 13-RT0805BRE073KLCT-ND - Cut Tape (CT) 13-RT0805BRE073KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE073KL |
Description | RES SMD 3K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE073KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.21600 | $12.16 |
| 25 | $1.07040 | $26.76 |
| 50 | $0.92360 | $46.18 |
| 100 | $0.86560 | $86.56 |
| 250 | $0.80736 | $201.84 |
| 500 | $0.63066 | $315.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.56587 | $2,829.35 |
| 10,000 | $0.55755 | $5,575.50 |
| 15,000 | $0.54923 | $8,238.45 |
| 25,000 | $0.49622 | $12,405.50 |
| 35,000 | $0.49197 | $17,218.95 |
| 120,000 | $0.47727 | $57,272.40 |

