RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE072K2L

DigiKey Part Number
13-RT0805BRE072K2LTR-ND - Tape & Reel (TR)
13-RT0805BRE072K2LCT-ND - Cut Tape (CT)
13-RT0805BRE072K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRE072K2L
Description
RES SMD 2.2K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE072K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,673
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.18200$11.82
25$1.11680$27.92
50$1.05600$52.80
100$0.92540$92.54
250$0.79548$198.87
500$0.63472$317.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.56951$2,847.55
10,000$0.49941$4,994.10
15,000$0.49514$7,427.10
25,000$0.48034$12,008.50
Manufacturers Standard Package