
RT0805BRE072K21L | |
---|---|
DigiKey Part Number | YAG4976TR-ND - Tape & Reel (TR) YAG4976CT-ND - Cut Tape (CT) YAG4976DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE072K21L |
Description | RES SMD 2.21K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE072K21L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46187 | $2,309.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.19100 | $11.91 |
50 | $0.93760 | $46.88 |
100 | $0.82110 | $82.11 |
500 | $0.63652 | $318.26 |
1,000 | $0.56114 | $561.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.15000 | $11.50 |
50 | $0.89660 | $44.83 |
100 | $0.80390 | $80.39 |
500 | $0.61976 | $309.88 |
1,000 | $0.54439 | $544.39 |