RT0805BRE07287KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 6,605
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Industry
In Stock: 14,941
Unit Price: $0.82000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.56629
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.46135
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.54273
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.45442
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $2.60005
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.47915
Datasheet
287 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE07287KL

DigiKey Part Number
RT0805BRE07287KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRE07287KL
Description
RES SMD 287K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
287 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE07287KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.60854$3,042.70
Manufacturers Standard Package