
RT0805BRE07237KL | |
---|---|
DigiKey Part Number | YAG4972TR-ND - Tape & Reel (TR) YAG4972CT-ND - Cut Tape (CT) YAG4972DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE07237KL |
Description | RES SMD 237K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 237 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE07237KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.20700 | $12.07 |
25 | $1.07720 | $26.93 |
50 | $0.94600 | $47.30 |
100 | $0.87940 | $87.94 |
250 | $0.81256 | $203.14 |
500 | $0.63472 | $317.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.70352 | $3,517.60 |
10,000 | $0.60302 | $6,030.20 |
15,000 | $0.58208 | $8,731.20 |
25,000 | $0.56114 | $14,028.50 |
35,000 | $0.49941 | $17,479.35 |
60,000 | $0.49514 | $29,708.40 |
120,000 | $0.48034 | $57,640.80 |