
RT0805BRE07200RL | |
---|---|
DigiKey Part Number | YAG4969TR-ND - Tape & Reel (TR) YAG4969CT-ND - Cut Tape (CT) YAG4969DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE07200RL |
Description | RES SMD 200 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE07200RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.18500 | $11.85 |
25 | $1.11960 | $27.99 |
50 | $1.05860 | $52.93 |
100 | $0.92770 | $92.77 |
250 | $0.79752 | $199.38 |
500 | $0.70532 | $352.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.57097 | $2,854.85 |
10,000 | $0.56677 | $5,667.70 |
15,000 | $0.56257 | $8,438.55 |
25,000 | $0.50952 | $12,738.00 |
50,000 | $0.50069 | $25,034.50 |
60,000 | $0.49640 | $29,784.00 |
120,000 | $0.48157 | $57,788.40 |