RT0805BRE07174RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 14,191
Unit Price: $15.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $28.90120
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 11,735
Unit Price: $15.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $12.66200
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $93.88300
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $93.88300
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $29.36360
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $46.14300
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $8.01940
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $27.26620
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $125.84360
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $165.69400
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $155.20700
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $136.33060
Datasheet
RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE07174RL

DigiKey Part Number
RT0805BRE07174RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRE07174RL
Description
RES SMD 174 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
174 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE07174RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.48959$2,447.95
Manufacturers Standard Package