
RT0805BRE0712K7L | |
---|---|
DigiKey Part Number | 13-RT0805BRE0712K7LTR-ND - Tape & Reel (TR) 13-RT0805BRE0712K7LCT-ND - Cut Tape (CT) 13-RT0805BRE0712K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE0712K7L |
Description | RES SMD 12.7K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE0712K7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.34200 | $13.42 |
25 | $1.27120 | $31.78 |
50 | $1.20020 | $60.01 |
100 | $1.05370 | $105.37 |
250 | $0.90684 | $226.71 |
500 | $0.79768 | $398.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.57097 | $2,854.85 |
10,000 | $0.50069 | $5,006.90 |
15,000 | $0.49641 | $7,446.15 |
25,000 | $0.48157 | $12,039.25 |