
RT0805BRE0710KL | |
---|---|
DigiKey Part Number | YAG2327TR-ND - Tape & Reel (TR) YAG2327CT-ND - Cut Tape (CT) YAG2327DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE0710KL |
Description | RES SMD 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE0710KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.12500 | $11.25 |
25 | $1.01480 | $25.37 |
50 | $0.90480 | $45.24 |
100 | $0.85390 | $85.39 |
250 | $0.80404 | $201.01 |
500 | $0.63472 | $317.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.56951 | $2,847.55 |
10,000 | $0.49941 | $4,994.10 |
15,000 | $0.49514 | $7,427.10 |
25,000 | $0.48034 | $12,008.50 |