
RT0805BRE0710KL | |
|---|---|
DigiKey Part Number | YAG2327TR-ND - Tape & Reel (TR) YAG2327CT-ND - Cut Tape (CT) YAG2327DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE0710KL |
Description | RES SMD 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.96200 | $9.62 |
| 25 | $0.89760 | $22.44 |
| 50 | $0.84680 | $42.34 |
| 100 | $0.80000 | $80.00 |
| 250 | $0.74256 | $185.64 |
| 500 | $0.70326 | $351.63 |
| 1,000 | $0.66734 | $667.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.56873 | $2,843.65 |
| 10,000 | $0.54497 | $5,449.70 |
| 15,000 | $0.53236 | $7,985.40 |
| 25,000 | $0.51775 | $12,943.75 |
| 35,000 | $0.50887 | $17,810.45 |
| 50,000 | $0.50005 | $25,002.50 |

