RT0805BRD07866KL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 4,148
Unit Price: $0.99000
Datasheet

Direct


Vishay Dale
In Stock: 1,199
Unit Price: $3.37000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.97296
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $5.00788
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $2.60005
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.73666
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.54403
Datasheet
866 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD07866KL

DigiKey Part Number
RT0805BRD07866KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRD07866KL
Description
RES SMD 866K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
866 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD07866KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.41399$2,069.95
Manufacturers Standard Package