
RT0805BRD0780R6L | |
|---|---|
DigiKey Part Number | YAG1977TR-ND - Tape & Reel (TR) YAG1977CT-ND - Cut Tape (CT) YAG1977DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0780R6L |
Description | RES SMD 80.6 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0780R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.65800 | $6.58 |
| 25 | $0.61160 | $15.29 |
| 50 | $0.57880 | $28.94 |
| 100 | $0.54670 | $54.67 |
| 250 | $0.50744 | $126.86 |
| 500 | $0.48030 | $240.15 |
| 1,000 | $0.45539 | $455.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38690 | $1,934.50 |
| 10,000 | $0.37021 | $3,702.10 |
| 15,000 | $0.36132 | $5,419.80 |
| 25,000 | $0.35102 | $8,775.50 |
| 35,000 | $0.34474 | $12,065.90 |
| 50,000 | $0.33850 | $16,925.00 |

