RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD07806RL

DigiKey Part Number
YAG4945TR-ND - Tape & Reel (TR)
YAG4945CT-ND - Cut Tape (CT)
YAG4945DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD07806RL
Description
RES SMD 806 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
806 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD07806RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.99400$9.94
25$0.91960$22.99
50$0.84580$42.29
100$0.73730$73.73
250$0.62796$156.99
500$0.43304$216.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.44389$2,219.45
10,000$0.35057$3,505.70
15,000$0.34430$5,164.50
50,000$0.33807$16,903.50
60,000$0.33505$20,103.00
120,000$0.32448$38,937.60
125,000$0.32390$40,487.50
Manufacturers Standard Package