
RT0805BRD077K87L | |
---|---|
DigiKey Part Number | YAG1975TR-ND - Tape & Reel (TR) YAG1975CT-ND - Cut Tape (CT) YAG1975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD077K87L |
Description | RES SMD 7.87K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD077K87L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.82900 | $8.29 |
25 | $0.78840 | $19.71 |
50 | $0.74560 | $37.28 |
100 | $0.66180 | $66.18 |
250 | $0.57804 | $144.51 |
500 | $0.43304 | $216.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.35176 | $1,758.80 |
10,000 | $0.32663 | $3,266.30 |
15,000 | $0.32448 | $4,867.20 |
25,000 | $0.32390 | $8,097.50 |