
RT0805BRD07665RL | |
---|---|
DigiKey Part Number | YAG1952TR-ND - Tape & Reel (TR) YAG1952CT-ND - Cut Tape (CT) YAG1952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07665RL |
Description | RES SMD 665 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07665RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.62600 | $6.26 |
25 | $0.58600 | $14.65 |
50 | $0.55160 | $27.58 |
100 | $0.52190 | $52.19 |
250 | $0.48404 | $121.01 |
500 | $0.45802 | $229.01 |
1,000 | $0.43424 | $434.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38740 | $1,937.00 |
10,000 | $0.37068 | $3,706.80 |
15,000 | $0.36179 | $5,426.85 |
25,000 | $0.35146 | $8,786.50 |
35,000 | $0.34518 | $12,081.30 |
50,000 | $0.33893 | $16,946.50 |
60,000 | $0.33590 | $20,154.00 |
120,000 | $0.32531 | $39,037.20 |
125,000 | $0.32473 | $40,591.25 |