
RT0805BRD0760R4L | |
|---|---|
DigiKey Part Number | YAG4929TR-ND - Tape & Reel (TR) YAG4929CT-ND - Cut Tape (CT) YAG4929DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0760R4L |
Description | RES SMD 60.4 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0760R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.75100 | $7.51 |
| 25 | $0.68200 | $17.05 |
| 50 | $0.61520 | $30.76 |
| 100 | $0.54090 | $54.09 |
| 250 | $0.46600 | $116.50 |
| 500 | $0.43028 | $215.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44937 | $2,246.85 |
| 10,000 | $0.32455 | $3,245.50 |
| 15,000 | $0.32241 | $4,836.15 |
| 25,000 | $0.32183 | $8,045.75 |

