
RT0805BRD075R1L | |
---|---|
DigiKey Part Number | YAG4927TR-ND - Tape & Reel (TR) YAG4927CT-ND - Cut Tape (CT) YAG4927DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD075R1L |
Description | RES SMD 5.1 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD075R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $1.63400 | $16.34 |
25 | $1.59960 | $39.99 |
50 | $1.56660 | $78.33 |
100 | $1.36960 | $136.96 |
250 | $1.17252 | $293.13 |
500 | $1.03852 | $519.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.03853 | $5,192.65 |
10,000 | $0.88696 | $8,869.60 |
25,000 | $0.86388 | $21,597.00 |
35,000 | $0.84987 | $29,745.45 |
50,000 | $0.83599 | $41,799.50 |
60,000 | $0.82925 | $49,755.00 |