RT0805BRD075K76L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.21094
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: $0.10925
Datasheet

Direct


Susumu
In Stock: 3,875
Unit Price: $0.12000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.16901
Datasheet

Direct


Vishay Dale
In Stock: 935
Unit Price: $0.71000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.50382
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.60912
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.60912
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 155
Unit Price: $0.61000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.22898
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.29938
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.17690
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.92490
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.31518
Datasheet
5.76 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD075K76L

DigiKey Part Number
YAG4925TR-ND - Tape & Reel (TR)
YAG4925CT-ND - Cut Tape (CT)
YAG4925DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD075K76L
Description
RES SMD 5.76K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.76 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD075K76L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805WRD075K76LYAGEO0RT0805WRD075K76L-ND$0.21094Upgrade
MCU08050D5761BP500Vishay0231225675762-ND$0.10925Direct
RG2012P-5761-B-T5Susumu3,875RG20P5.76KBCT-ND$0.12000Direct
TNPW08055K76BEEAVishay Dale0TNPW08055K76BEEA-ND$0.16901Direct
TNPW08055K76BEENVishay Dale935541-TNPW08055K76BEENCT-ND$0.71000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.65800$6.58
25$0.61160$15.29
50$0.57880$28.94
100$0.54670$54.67
250$0.50744$126.86
500$0.48030$240.15
1,000$0.45539$455.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.38690$1,934.50
10,000$0.37021$3,702.10
15,000$0.36132$5,419.80
25,000$0.35102$8,775.50
35,000$0.34474$12,065.90
50,000$0.33850$16,925.00
Manufacturers Standard Package