
RT0805BRD074R7L | |
---|---|
DigiKey Part Number | 13-RT0805BRD074R7LTR-ND - Tape & Reel (TR) 13-RT0805BRD074R7LCT-ND - Cut Tape (CT) 13-RT0805BRD074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD074R7L |
Description | RES SMD 4.7 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD074R7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.85400 | $8.54 |
25 | $0.81120 | $20.28 |
50 | $0.77020 | $38.51 |
100 | $0.68230 | $68.23 |
250 | $0.59448 | $148.62 |
500 | $0.51926 | $259.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.36013 | $1,800.65 |
10,000 | $0.34757 | $3,475.70 |
15,000 | $0.33501 | $5,025.15 |
25,000 | $0.33472 | $8,368.00 |
125,000 | $0.33413 | $41,766.25 |