RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD074K75L

DigiKey Part Number
YAG4912TR-ND - Tape & Reel (TR)
YAG4912CT-ND - Cut Tape (CT)
YAG4912DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD074K75L
Description
RES SMD 4.75K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD074K75L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,649
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.54700$5.47
25$0.51240$12.81
50$0.47480$23.74
100$0.43000$43.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.46601$2,330.05
10,000$0.37448$3,744.80
15,000$0.34210$5,131.50
25,000$0.33591$8,397.75
60,000$0.33290$19,974.00
120,000$0.32241$38,689.20
125,000$0.32183$40,228.75
Manufacturers Standard Package