
RT0805BRD0733RL | |
|---|---|
DigiKey Part Number | 13-RT0805BRD0733RLTR-ND - Tape & Reel (TR) 13-RT0805BRD0733RLCT-ND - Cut Tape (CT) 13-RT0805BRD0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0733RL |
Description | RES SMD 33 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0733RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.69300 | $6.93 |
| 25 | $0.66880 | $16.72 |
| 50 | $0.64940 | $32.47 |
| 100 | $0.56620 | $56.62 |
| 250 | $0.51596 | $128.99 |
| 500 | $0.46602 | $233.01 |
| 1,000 | $0.44105 | $441.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37448 | $1,872.40 |
| 10,000 | $0.35855 | $3,585.50 |
| 25,000 | $0.34833 | $8,708.25 |
| 35,000 | $0.34210 | $11,973.50 |
| 50,000 | $0.33591 | $16,795.50 |
| 60,000 | $0.33290 | $19,974.00 |
| 120,000 | $0.32241 | $38,689.20 |
| 125,000 | $0.32183 | $40,228.75 |

