RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD072RL

DigiKey Part Number
13-RT0805BRD072RLTR-ND - Tape & Reel (TR)
13-RT0805BRD072RLCT-ND - Cut Tape (CT)
13-RT0805BRD072RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD072RL
Description
RES SMD 2 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD072RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,740
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.45226$2,261.30
10,000$0.34338$3,433.80
15,000$0.33472$5,020.80
25,000$0.33413$8,353.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.84600$8.46
25$0.80480$20.12
50$0.76200$38.10
100$0.67410$67.41
250$0.58628$146.57
500$0.56952$284.76
Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.84600$8.46
25$0.76200$19.05
50$0.67820$33.91
100$0.63220$63.22
250$0.58628$146.57
500$0.44652$223.26
* All Digi-Reel orders will add a $55.00 reeling fee.