
RT0805BRD072K37L | |
---|---|
DigiKey Part Number | YAG4875TR-ND - Tape & Reel (TR) YAG4875CT-ND - Cut Tape (CT) YAG4875DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD072K37L |
Description | RES SMD 2.37K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD072K37L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.82100 | $8.21 |
25 | $0.77840 | $19.46 |
50 | $0.73740 | $36.87 |
100 | $0.65360 | $65.36 |
250 | $0.56952 | $142.38 |
500 | $0.43304 | $216.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.44389 | $2,219.45 |
10,000 | $0.36851 | $3,685.10 |
15,000 | $0.36086 | $5,412.90 |
25,000 | $0.35057 | $8,764.25 |
35,000 | $0.34430 | $12,050.50 |
50,000 | $0.33807 | $16,903.50 |
60,000 | $0.33505 | $20,103.00 |
120,000 | $0.32448 | $38,937.60 |
125,000 | $0.32390 | $40,487.50 |