RT0805BRD0728K7L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.28932
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: $0.38800
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: $0.14985
Datasheet

Direct


Susumu
In Stock: 18,162
Unit Price: $0.16000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.27719
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.47856
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.69104
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.83547
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $0.83547
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.26131
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.41063
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.24264
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.43377
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.12290
Datasheet
28.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD0728K7L

DigiKey Part Number
RT0805BRD0728K7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805BRD0728K7L
Description
RES SMD 28.7K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD0728K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.41399$2,069.95
Manufacturers Standard Package