RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD0724R9L

DigiKey Part Number
YAG4861TR-ND - Tape & Reel (TR)
YAG4861CT-ND - Cut Tape (CT)
YAG4861DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD0724R9L
Description
RES SMD 24.9 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD0724R9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,758
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.62400$6.24
25$0.58480$14.62
50$0.55020$27.51
100$0.52060$52.06
250$0.48280$120.70
500$0.45686$228.43
1,000$0.43313$433.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.38641$1,932.05
10,000$0.36973$3,697.30
15,000$0.36086$5,412.90
25,000$0.35057$8,764.25
35,000$0.34430$12,050.50
50,000$0.33807$16,903.50
60,000$0.33505$20,103.00
120,000$0.32448$38,937.60
125,000$0.32390$40,487.50
Manufacturers Standard Package