
RT0805BRD07210RL | |
---|---|
DigiKey Part Number | YAG1825TR-ND - Tape & Reel (TR) YAG1825CT-ND - Cut Tape (CT) YAG1825DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07210RL |
Description | RES SMD 210 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07210RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.60900 | $6.09 |
25 | $0.58280 | $14.57 |
50 | $0.55480 | $27.74 |
100 | $0.48320 | $48.32 |
250 | $0.41128 | $102.82 |
500 | $0.40304 | $201.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32115 | $1,605.75 |