1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD071K5L

DigiKey Part Number
YAG1814TR-ND - Tape & Reel (TR)
YAG1814CT-ND - Cut Tape (CT)
YAG1814DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD071K5L
Description
RES SMD 1.5K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD071K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,779
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.65800$6.58
25$0.61160$15.29
50$0.57880$28.94
100$0.54670$54.67
250$0.50744$126.86
500$0.48030$240.15
1,000$0.45539$455.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.38690$1,934.50
10,000$0.37021$3,702.10
15,000$0.36132$5,419.80
25,000$0.35102$8,775.50
35,000$0.34474$12,065.90
50,000$0.33850$16,925.00
Manufacturers Standard Package