
RT0805BRD071K18L | |
|---|---|
DigiKey Part Number  | 13-RT0805BRD071K18LTR-ND - Tape & Reel (TR) 13-RT0805BRD071K18LCT-ND - Cut Tape (CT) 13-RT0805BRD071K18LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RT0805BRD071K18L  | 
Description  | RES SMD 1.18K OHM 0.1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.18 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RT0805BRD071K18L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.63600 | $6.36 | 
| 25 | $0.59400 | $14.85 | 
| 50 | $0.55800 | $27.90 | 
| 100 | $0.53280 | $53.28 | 
| 250 | $0.49932 | $124.83 | 
| 500 | $0.46602 | $233.01 | 
| 1,000 | $0.44105 | $441.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.36615 | $1,830.75 | 
| 15,000 | $0.35856 | $5,378.40 | 
| 25,000 | $0.34833 | $8,708.25 | 
| 35,000 | $0.34210 | $11,973.50 | 
| 50,000 | $0.33591 | $16,795.50 | 
| 60,000 | $0.33290 | $19,974.00 | 
| 120,000 | $0.32241 | $38,689.20 | 
| 125,000 | $0.32183 | $40,228.75 | 

