
CC0805JRNPOABN681 | |
---|---|
DigiKey Part Number | 13-CC0805JRNPOABN681TR-ND - Tape & Reel (TR) 13-CC0805JRNPOABN681CT-ND - Cut Tape (CT) 13-CC0805JRNPOABN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN681 |
Description | CAP CER 680PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN681 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70000 | $7.00 |
50 | $0.49060 | $24.53 |
100 | $0.42720 | $42.72 |
500 | $0.32104 | $160.52 |
1,000 | $0.28837 | $288.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23943 | $957.72 |
8,000 | $0.22128 | $1,770.24 |
12,000 | $0.21219 | $2,546.28 |
20,000 | $0.20214 | $4,042.80 |
28,000 | $0.19625 | $5,495.00 |
40,000 | $0.19060 | $7,624.00 |
48,000 | $0.18792 | $9,020.16 |
96,000 | $0.17890 | $17,174.40 |
100,000 | $0.17842 | $17,842.00 |