RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD07127RL

DigiKey Part Number
YAG4824TR-ND - Tape & Reel (TR)
YAG4824CT-ND - Cut Tape (CT)
YAG4824DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD07127RL
Description
RES SMD 127 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
127 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD07127RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.62000$6.20
25$0.58080$14.52
50$0.54660$27.33
100$0.51720$51.72
250$0.47972$119.93
500$0.45394$226.97
1,000$0.43036$430.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.38394$1,919.70
10,000$0.36737$3,673.70
15,000$0.35856$5,378.40
25,000$0.34833$8,708.25
35,000$0.34210$11,973.50
50,000$0.33591$16,795.50
60,000$0.33290$19,974.00
120,000$0.32241$38,689.20
125,000$0.32183$40,228.75
Manufacturers Standard Package