
RT0805BRD0710RL | |
|---|---|
DigiKey Part Number | YAG4820TR-ND - Tape & Reel (TR) YAG4820CT-ND - Cut Tape (CT) YAG4820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0710RL |
Description | RES SMD 10 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.51100 | $15.11 |
| 25 | $1.39840 | $34.96 |
| 50 | $1.32180 | $66.09 |
| 100 | $1.24900 | $124.90 |
| 250 | $1.16096 | $290.24 |
| 500 | $1.10070 | $550.35 |
| 1,000 | $1.04596 | $1,045.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.93978 | $4,698.90 |
| 10,000 | $0.90227 | $9,022.70 |
| 15,000 | $0.88243 | $13,236.45 |
| 25,000 | $0.85946 | $21,486.50 |
| 35,000 | $0.84552 | $29,593.20 |
| 50,000 | $0.83171 | $41,585.50 |
| 60,000 | $0.82501 | $49,500.60 |

